Filter Your Search
1 - 1 of 1 results
|
UC7815AK/883BC
Unitrode Corporation
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.022 % | 0.075 % | 1 | 15.45 V | 14.55 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNITRODE CORP | , TO-204/-3 | unknown | Fixed,Positive,Single Output,Standard Drop |