Filter Your Search
1 - 1 of 1 results
![]() |
UCC23513BDWYR
Texas Instruments
|
$0.9025 | Yes | Yes | Active | 15 V | STANDARD | PUSH-PULL | 5.3 A | 105 ns | 105 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 4.5 A | 33 V | 10 V | 33 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | SOP6,.45 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 3.55 mm | 4.68 mm | TEXAS INSTRUMENTS INC | SOP, SOP6,.45 | compliant | EAR99 | 8542.39.00.01 | 2020-07-23 | Texas Instruments |