Filter Your Search
1 - 1 of 1 results
|
UCC24624DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 26 V | 4.25 V | 4 A | 4.25 V | 26 V | YES | SINGLE | 700 kHz | SWITCHING CONTROLLER | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2018-12-21 | Texas Instruments |