Filter Your Search
1 - 1 of 1 results
![]() |
UCC27282QDQ1
Texas Instruments
|
$1.2426 | Yes | Yes | Active | 12 V | STANDARD | TOTEM-POLE | 3.5 A | 30 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 2 | 1 | 3.5 A | TRUE AND INVERTED | 4.5 mA | 16 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | 2020-08-09 | Texas Instruments |