Filter Your Search
1 - 1 of 1 results
|
UCC2803QDREP
Texas Instruments
|
$3.8736 | Yes | Yes | Active | 10 V | 4 V | 12 V | 4 V | 3.94 V | 4.06 V | 1 A | 10 V | 4.1 V | 12 V | 30 mA | YES | BUCK-BOOST | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |