Filter Your Search
1 - 3 of 3 results
|
UCC2807DTR-2
Unitrode Corporation
|
Check for Price | Transferred | 10 V | 2 V | 1 A | 2.1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | |||||||||||||||||||||||||
|
UCC2807DTR-2G4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 12 V | 9 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | unknown | SOIC | SOP, SOP8,.25 | 8 | EAR99 | 8542.39.00.01 | ||||||||
|
UCC2807DTR-2
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 13.5 V | 9 V | 1 A | 10 V | 12.5 V | 13.5 V | 2.1 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | GREEN, PLASTIC, MS-012AA, SOIC-8 | EAR99 | 8542.39.00.01 | Texas Instruments |