Filter Your Search
1 - 4 of 4 results
|
UCC284DP-5
Texas Instruments
|
$5.1650 | Yes | Yes | Active | 15 V | 5.2 V | 5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.0125 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | ||
|
UCC284DP-5G4
Texas Instruments
|
$5.8028 | Yes | Yes | Active | 15 V | 5.2 V | 5 V | 250 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.0125 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | ||
|
UCC284DP-5
Unitrode Corporation
|
Check for Price | No | Transferred | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 16 V | 0.005 % | 0.013 % | 1 | 5.1 V | 4.85 V | BCD | 3 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | UNITRODE CORP | SOIC-8 | unknown | Fixed,Negative,Single Output,Ldo | |||||||||||||||
|
UCC284DP-5TR
Texas Instruments
|
Check for Price | Obsolete | 15 V | 5.2 V | 5 V | 200 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.01 % | 0.013 % | 1 | 5.1 V | 4.85 V | BCDMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 150 °C | -55 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |