Parametric results for: UCC2893PWR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ucc2893pwr
Select parts from the table below to compare.
Compare
Compare
UCC2893PWR
Texas Instruments
$1.6931 Yes Yes Active 12 V 16 V 8.5 V 2.5 A 12 V 8.5 V 16 V 3 mA YES BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e4 Not Qualified 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
UCC2893PWRG4
Texas Instruments
Check for Price Yes Yes Active 12 V 16 V 8.5 V 2.5 A 12 V 8.5 V 16 V 3 mA YES BUCK-BOOST 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS INDUSTRIAL R-PDSO-G16 e4 Not Qualified 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments