Filter Your Search
1 - 2 of 2 results
|
UCC29411PWTR
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 3.2 V | 1.3 V | 715 mA | YES | BOOST | 500 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
UCC29411PWTRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.2 V | 1.3 V | 60 mA | YES | BOOST | 200 kHz | ADJUSTABLE OUTPUT VOLTAGE MAX IS 5.5V | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 |