Filter Your Search
1 - 3 of 3 results
![]() |
UCC2941N-3
Texas Instruments
|
Check for Price | No | Obsolete | 1.25 V | 3.3 V | 5 V | 800 mV | 200 mA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
![]() |
UCC2941N-3G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.25 V | 5 V | 800 mV | 1.3 A | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 5.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
UCC2941N-3G4
Rochester Electronics LLC
|
Check for Price | Active | 1.25 V | 5 V | 800 mV | 1.3 A | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | INDUSTRIAL | R-PDIP-T8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 |