Filter Your Search
1 - 1 of 1 results
|
UCC3802NG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 5 V | 12 V | 9 V | 4.925 V | 5.075 V | 1 A | 10 V | 30 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |