Filter Your Search
1 - 1 of 1 results
|
UCC383TDKTTT-5G3
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 V | 5.15 V | 5 V | 400 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 9 V | 0.01 % | 0.02 % | 1 | 5.125 V | 4.875 V | BICMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 150 °C | -55 °C | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |