Filter Your Search
1 - 1 of 1 results
|
UCC3895NG4
Texas Instruments
|
$8.1672 | Yes | Yes | Active | 12 V | 5 V | 16.5 V | 10 V | 4.94 V | 5.06 V | 100 mA | 12 V | 10 V | 16.5 V | 6 mA | NO | PHASE-SHIFT | 1 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | COMMERCIAL | R-PDIP-T20 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |