Filter Your Search
1 - 6 of 6 results
|
UCC3941N3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.25 V | 3.3 V | 5 V | 800 mV | 200 mA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||
|
UCC3941N-3G4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.25 V | 3.3 V | 5 V | 800 mV | 200 mA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
UCC3941N-3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.25 V | 3.3 V | 5 V | 800 mV | 200 mA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||
|
UCC3941N-3
Unitrode Corporation
|
Check for Price | No | Transferred | 1.25 V | 3.3 V | 3 V | 1 V | 1.1 A | 25 µA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP-8 | unknown | |||||||||||||
|
UCC3941N-3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1.25 V | 3.3 V | 5 V | 800 mV | 200 mA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
UCC3941N3
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.25 V | 3.3 V | 5 V | 800 mV | 200 mA | NO | BOOST | 200 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BICMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant |