Filter Your Search
1 - 2 of 2 results
|
UCD7230RGWR
Texas Instruments
|
$1.3056 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 8 mA | 15.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
UCD7230RGWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 8 mA | 15.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | compliant | EAR99 | 8542.39.00.01 |