Filter Your Search
1 - 1 of 1 results
|
UCH-12/12.5-D48NB-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 12.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92.6 % | 0.125 % | 0.25 % | 1 | 0.01768 Vrms | HYBRID | INDUSTRIAL | 150 W | 10 ms | R-XDMA-P9 | e4 | Not Qualified | UL, CSA | 120 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 57.9 mm | 61 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 9 | compliant | EAR99 |