Filter Your Search
1 - 1 of 1 results
![]() |
UCN5801A
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 500 mA | LATCH BASED PERIPHERAL DRIVER | BIMOS | TRANSIENT | 1 | SINK | 350 mA | INVERTED | NO | OTHER | R-PDIP-T22 | Not Qualified | e3 | 85 °C | -20 °C | 260 | 22 | PLASTIC/EPOXY | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 27.555 mm | 5.33 mm | 10.16 mm | ALLEGRO MICROSYSTEMS LLC | DIP | 0.400 INCH, DIP-22 | 22 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |