Filter Your Search
1 - 4 of 4 results
![]() |
UCN5812EPF
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 60 V | 20 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 4.5 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ALLEGRO MICROSYSTEMS LLC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
UCN5812EPFTR
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 60 V | 20 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | YES | OTHER | S-PQCC-J28 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ROCHESTER ELECTRONICS LLC | QLCC | 0.050 INCH PITCH, PLASTIC, LCC-28 | 28 | unknown | |||||||
![]() |
UCN5812EPFTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 5 V | 60 V | 20 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | 4.5 mA | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ALLEGRO MICROSYSTEMS LLC | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
UCN5812EPF-1
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 5 V | 80 V | 20 | SERIAL | BIMOS | 3.3 MHz | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 1 | YES | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.44 mm | 11.43 mm | ALLEGRO MICROSYSTEMS LLC | QLCC | QCCJ, | 28 | unknown | EAR99 | 8542.39.00.01 |