Filter Your Search
1 - 1 of 1 results
|
UCN5821A
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | OPEN-COLLECTOR | 8 | 500 mA | SIPO BASED PERIPHERAL DRIVER | BIMOS | 1 | SINK | 350 mA | INVERTED | NO | OTHER | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |