Filter Your Search
1 - 1 of 1 results
|
UCS1001-4-BP-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | 750 µA | 1 | YES | NO | ALSO OPERATES WITH THE SOURCE VOLTAGE OF 2.9 V TO 5.5 V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-XQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, ROHS COMPLIANT, QFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |