Filter Your Search
1 - 10 of 21 results
|
UD2-3NUN
KEMET Corporation
|
Check for Price | Yes | Active | 3 V | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | BULK | 2 FORM C | NO | SOLDER | 6.5 mm | 6 mm | 10.6 mm | 10.6mm X 6.5mm X 6mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8536.49.00.50 | KEMET | |||||||
|
UD2-3NU-L
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | ||||||||||||||||||||||||||||||||||||||||||||||
|
UD2-3NUN-R
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
UD2-3NUN-L6
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
UD2-3NU
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 6.5 mm | 5.25 mm | 10.6 mm | 10.6mm x 6.5mm x 5.25mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | ||||||||||||||||
|
UD2-3NUX
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
UD2-3NU
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 6.5 mm | 5.25 mm | 10.6 mm | 10.6mm x 6.5mm x 5.25mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
UD2-3NUN-L
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6.5 mm | 5.8 mm | 10.6 mm | 10.6mm x 6.5mm x 5.8mm | EM DEVICES CORP | unknown | ROHS COMPLIANT | ||||||||||||||||
|
UD2-3NU-L
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 6.5 mm | 5.25 mm | 10.6 mm | 10.6mm x 6.5mm x 5.25mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||
|
UD2-3NU-L6
TOKIN Corporation
|
Check for Price | Yes | Yes | Obsolete | 140 mW | 64.3 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 47 mA | 2.25 V | 300 mV | 3 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 6.5 mm | 5.25 mm | 10.6 mm | 10.6mm x 6.5mm x 5.25mm | NEC TOKIN CORP | unknown | EAR99 | 8536.49.00.50 |