Parametric results for: UDN2987LWTR-6T under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: udn2987lwtr6t
Select parts from the table below to compare.
Compare
Compare
UDN2987LWTR-6-T
Allegro MicroSystems LLC
$2.3235 Yes Yes Not Recommended 30 V OPEN-EMITTER 8 350 mA 1000 ns 600 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT; OVER CURRENT; THERMAL 8 SINK -500 A 18 mA 35 V 4.75 V YES OTHER R-PDSO-G20 Not Qualified e3 3 85 °C -20 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm ALLEGRO MICROSYSTEMS LLC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Allegro Microsystems