Filter Your Search
1 - 3 of 3 results
|
UDN6118A-2
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 8 | PARALLEL | SEGMENT | VACUUM FLUORESCENT DISPLAY DRIVER | YES | 1 | 50 V | 5 V | NO | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AD, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UDN6118A-1
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 8 | PARALLEL | SEGMENT | VACUUM FLUORESCENT DISPLAY DRIVER | YES | 1 | 100 V | 5 V | NO | OTHER | R-PDIP-T18 | Not Qualified | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | 0.300 INCH, PLASTIC, MS-001AD, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
UDN6118A
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 8 | STANDARD | PARALLEL | BIPOLAR | SEGMENT | VACUUM FLUORESCENT DISPLAY DRIVER | NO | 8 | TRUE | 9 mA | 70 V | 5 V | NO | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.33 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | PLASTIC, DIP-18 | 18 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |