Filter Your Search
1 - 1 of 1 results
|
UDS2981H883
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 500 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | 16 V | 6 V | NO | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ALLEGRO MICROSYSTEMS LLC | DIP | DIP, | 18 | unknown | EAR99 | 8542.39.00.01 |