Filter Your Search
1 - 10 of 13,752 results
|
PAH-53/8.5-D48PB1-C
Murata Power Solutions
|
$1.0000 | Yes | Obsolete | 48 V | 53 V | 75 V | 36 V | 26.5 V | 55.65 V | 8.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.6 % | 0.6 % | 1 | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | 457.26 W | 100 ms | R-XDMA-P9 | CSA, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.42 mm | 60.96 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | MODULE-9 | compliant | EAR99 | |||||||
|
AM1D-4812SH30-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 12 V | 52.8 V | 43.6 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
AM1D-4809SH30-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 9 V | 52.8 V | 43.6 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
AM1D-4812S-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 12 V | 52.8 V | 43.6 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
AM1D-4815SH30-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 15 V | 52.8 V | 43.6 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
AM1D-4809S-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 9 V | 52.8 V | 43.6 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
AM1D-4805SH30-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 5 V | 52.8 V | 43.6 V | 4.85 V | 5.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
AM1D-4815S-RZ
Aimtec
|
$7.4707 | Yes | Yes | Active | 48 V | 15 V | 52.8 V | 43.6 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | |||||||||||||
|
PQMC1-D48-D12-S
CUI Inc
|
$7.5368 | Yes | Active | 48 V | 12 V | 75 V | 36 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T7 | CE, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | compliant | EAR99 | CUI Inc. | ||||||
|
AM1D-4812DH30-RZ
Aimtec
|
$7.8318 | Yes | Yes | Active | 48 V | 12 V | 52.8 V | 43.6 V | 11.64 V | 12.36 V | 2 | NO | NO | ALSO OPERATES WITH -12 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.75 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 |