Filter Your Search
1 - 1 of 1 results
|
UFE1300-96S24C1J
Artesyn Embedded Technologies
|
$1,253.4500 | Obsolete | 176 V | 24 V | 264 V | 88 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 91 % | 0.15 % | 0.15 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.17675 Vrms | HYBRID | 1.3 kW | 5 s | R-XXMA-X | UL, IEC, EN | 70 °C | -33 °C | IEC 62368-1 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 140 mm | 272.8 mm | 41.1 mm | ARTESYN EMBEDDED TECHNOLOGIES | PACKAGE | unknown |