Filter Your Search
1 - 2 of 2 results
|
UHP-350-5
Mean Well
|
$47.6127 | Yes | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 60 A | 1 | NO | YES | ALSO OPERATE WITH 127V TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 300 W | 3.08 s | R-XXMA-X | UL, TUV, BS, EN, CCC, BSMI, EAC, BIS, IEC | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 220 mm | 31 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||
|
UHP-350-55
Mean Well
|
$95.9523 | Yes | Active | 115 V | 55 V | 264 V | 90 V | 45 V | 58 V | 6.3 A | 1 | NO | YES | ALSO OPERATE WITH 127V TO 370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 94 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | 350 W | 3.08 s | R-XXMA-X | UL, TUV, BS, EN, CCC, BSMI | 70 °C | -30 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 220 mm | 31 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |