Filter Your Search
1 - 1 of 1 results
|
ULP12OAP1QSFCL1BLUBLU
E-Switch Inc
|
Check for Price | Yes | Obsolete | 500 mA | 25 V | 200000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.2A@250VAC | 0.5A@25VDC | 200 mA | 250 V | 1000VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 2.2098 mm | SILVER | LED | 6 | NO | SOLDER | 0.106 inch | 15.3924 mm | 10.8966 mm | 15.3924 mm | 0.122 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch |