Filter Your Search
1 - 10 of 13 results
|
UM221
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 300 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.5 W | R-PDMA-P14 | Not Qualified | 71 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | EAR99 | |||||
|
UM2216
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 190 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | R-MDIP-T10 | Not Qualified | 70 °C | -25 °C | 10 | METAL | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
UM2212
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 470 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | R-MDIP-T10 | Not Qualified | 70 °C | -25 °C | 10 | METAL | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
UM221M
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 300 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.5 W | R-XDMA-P14 | Not Qualified | 71 °C | -25 °C | 14 | UNSPECIFIED | DIP | DIP12/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP12/24,.6 | unknown | EAR99 | |||||
|
UM2219E
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 3.3 V | 36 V | 18 V | 2 A | NO | HYBRID | COMMERCIAL EXTENDED | R-XDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | UNSPECIFIED | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP10/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
UM2213
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 15 V | 36 V | 18 V | 400 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | R-MDIP-T10 | Not Qualified | 70 °C | -25 °C | 10 | METAL | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||
|
UM221K3M
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 5 V | 26.4 V | 21.6 V | 4.8 V | 5.2 V | 300 mA | 1 | NO | NO | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 1.5 W | R-XDMA-P14 | Not Qualified | 71 °C | -25 °C | 14 | UNSPECIFIED | DIP | DIP9/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP9/24,.6 | unknown | EAR99 | |||||
|
UM2211
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 36 V | 18 V | 1 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 5 W | R-MDIP-T10 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP10/20,.6 | unknown | EAR99 | ||||||||||||
|
UM2211E
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 36 V | 18 V | 1.5 A | NO | HYBRID | COMMERCIAL EXTENDED | R-XDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | UNSPECIFIED | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNIVERSAL MICROELECTRONICS CO LTD | DIP, DIP10/24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
UM2212E
Universal Microelectronics Co Ltd
|
Check for Price | Contact Manufacturer | UNIVERSAL MICROELECTRONICS CO LTD | , | unknown | 8542.39.00.01 |