Filter Your Search
1 - 1 of 1 results
|
UNR-1.8/2-D5-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.8 V | 5.5 V | 4.75 V | 1.768 V | 1.832 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 3.6 W | S-PDMA-P9 | e4 | Not Qualified | 65 °C | -40 °C | 9 | PLASTIC/EPOXY | SQUARE | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 11.94 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 9 | compliant | EAR99 |