Filter Your Search
1 - 6 of 6 results
|
UPC141C
NEC Electronics America Inc
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 3 V | 1 | 30 V | 4.5 V | BIPOLAR | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.8 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-8 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
UPC1417CA
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 10.8 V | 13.2 V | NO | 80 mA | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 60 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 25.4 mm | 5.08 mm | NEC ELECTRONICS AMERICA INC | SHRINK, DIP-28 | compliant | CONSUMER CIRCUIT | |||||||||||||||||||||
|
UPC141D
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | 12 mA | 1 | NO | ADJUSTABLE | 0.06 | 0.05 % | 40 V | 4.5 V | BIPOLAR | R-XDIP-T8 | e0 | Not Qualified | 80 °C | -20 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UPC141D
NEC Electronics America Inc
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 3 V | 1 | 30 V | 4.5 V | BIPOLAR | R-CDIP-T8 | Not Qualified | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | NEC ELECTRONICS AMERICA INC | CERAMIC, DIP-8 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
UPC141C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 3 V | 1 | 30 V | 4.5 V | BIPOLAR | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.8 mm | RENESAS ELECTRONICS CORP | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
UPC141A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | 12 mA | 1 | ADJUSTABLE | 0.06 | 0.05 % | 40 V | 4.5 V | BIPOLAR | O-MBCY-W8 | e0 | Not Qualified | 80 °C | -20 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 |