Filter Your Search
1 - 4 of 4 results
|
UPC1934GR-1JG-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 mA | YES | 100 kHz | VOLTAGE-MODE | BICMOS | OTHER | R-PDSO-G16 | e6 | Not Qualified | 85 °C | -20 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UPC1934GR-1JG
NEC Electronics Group
|
Check for Price | No | Obsolete | 3 V | 20 V | 2.5 V | 21 mA | YES | SINGLE | 1 MHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | NEC ELECTRONICS CORP | 0.225 INCH, PLASTIC, SSOP-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
UPC1934GR-1JG
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 3 V | 20 V | 2.5 V | 21 mA | YES | SINGLE | 1 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | 1.8 mm | RENESAS ELECTRONICS CORP | SSOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||
|
UPC1934GR-1JG-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 mA | YES | 1 MHz | VOLTAGE-MODE | BICMOS | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 |