Filter Your Search
1 - 7 of 7 results
|
UPC2253H
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
UPC2255H
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
UPC2255H-AZ
NEC Electronics Group
|
Check for Price | Obsolete | 12 V | 5.5 V | 5 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSIP-T4 | e6 | Not Qualified | 125 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | unknown | SIP | SIP, | 4 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
UPC2255H
NEC Electronics Group
|
Check for Price | No | Obsolete | 12 V | 5.5 V | 5 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSIP-T4 | e0 | Not Qualified | 125 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | compliant | SIP | SIP, | 4 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
UPC2251H
NEC Electronics Group
|
Check for Price | Obsolete | 9 V | 3.5 V | 3 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.15 V | 2.85 V | 5 % | R-PSIP-T4 | Not Qualified | 125 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | unknown | SIP | PLASTIC, TO-126, SIP-4 | 4 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
UPC2253H
NEC Electronics Group
|
Check for Price | Obsolete | 12 V | 5.5 V | 5 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSIP-T4 | Not Qualified | 125 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2 mm | SINGLE | 2.7 mm | 14.5 mm | NEC ELECTRONICS CORP | unknown | SIP | PLASTIC, TO-126, SIP-4 | 4 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
UPC2253H-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | RENESAS ELECTRONICS CORP | unknown | , | 5A002 | 8542.39.00.01 | Renesas Electronics |