Parametric results for: UPC2912T-AZ under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: upc2912taz
Select parts from the table below to compare.
Compare
Compare
UPC2912T-AZ
NEC Electronics Group
Check for Price Transferred 18 V 13 V 12 V 1 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 1 12.6 V 11.4 V BIPOLAR 5 % R-PSSO-G2 e6 Not Qualified 125 °C -30 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm NEC ELECTRONICS CORP SC-63 SC-63, 3 PIN 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
UPC2912T-AZ
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 18 V 13 V 12 V 700 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 20 V 0.12 % 0.12 % 1 12.6 V 11.4 V BIPOLAR 5 % R-PSSO-G2 Not Qualified 125 °C -30 °C 260 10 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE YES GULL WING 2.3 mm SINGLE 5.5 mm 6.5 mm 2.5 mm RENESAS ELECTRONICS CORP MP-3Z SC-63, 3 PIN 3 compliant 5A002 8542.39.00.01 Fixed,Positive,Single Output,Ldo PRSS0004ZM-B3 Renesas Electronics