Filter Your Search
1 - 3 of 3 results
|
UPC29M05HB-AY
NEC Electronics America Inc
|
Check for Price | Transferred | 16 V | 6 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.3 mm | SINGLE | 2.3 mm | 6.5 mm | 7.5 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, SC-64, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
UPC29M05HB-AY
NEC Electronics Group
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | e3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.3 mm | SINGLE | 2.3 mm | 6.5 mm | 7.5 mm | NEC ELECTRONICS CORP | LEAD FREE, SC-64, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | SC-64 | 3 | EAR99 | 8542.39.00.01 | ||||||||||||
|
UPC29M05HB-AY
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 16 V | 6 V | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.3 mm | SINGLE | 2.3 mm | 6.5 mm | 7.5 mm | RENESAS ELECTRONICS CORP | LEAD FREE, SC-64, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | MP-3 | 3 | EAR99 | 8542.39.00.01 | PRSS0004ZM-A3 |