Filter Your Search
1 - 2 of 2 results
|
UPC4572G2(5)-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 6 V/us | 200 nA | 5.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | -7.5 V | NO | NO | 3.5 V/us | 7.5 V | COMMERCIAL EXTENDED | 16000 | 30000 | NO | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SOP | 0.225 INCH, PLASTIC, SOP-8 | 8 | PRSP0008DL-A8 | unknown | 5A002 | 8542.33.00.01 | 1993-03-01 | Renesas Electronics | ||||
|
UPC4572G2(5)-A
NEC Electronics Group
|
Check for Price | Transferred | 1.5 mV | 6 V/us | 200 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -7.5 V | 7.5 V | COMMERCIAL EXTENDED | 16000 | R-PDSO-G8 | Not Qualified | e6 | 90 dB | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS CORP | SOIC | 0.225 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |