Filter Your Search
1 - 6 of 6 results
|
UPC7818AHF-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 33 V | 21 V | 18 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
UPC7818AHF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 33 V | 21 V | 18 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | TO-220, | compliant | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
UPC7818AHF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 33 V | 21 V | 18 V | 1.8 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.11 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | TO-220, SIP3,.1ISO-TB | compliant | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | 5A002 | 8542.39.00.01 | PRSS0003AH | Renesas Electronics | |||
|
UPC7818AHF
NEC Electronics Group
|
Check for Price | Obsolete | 33 V | 21 V | 18 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | R-PSFM-T3 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | TO-220, | unknown | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
UPC7818AHF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | TO-220, | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
UPC7818AHF
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 33 V | 21 V | 18 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | , | unknown | Fixed,Positive,Single Output,Standard Drop | 5A002 | 8542.39.00.01 |