Filter Your Search
1 - 5 of 5 results
|
UPC7824AHF-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 38 V | 27 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.08 % | 0.15 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -30 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | RENESAS ELECTRONICS CORP | SFM | TO-220, SIP3,.1ISO-TB | 3 | PRSS0003AH | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Renesas Electronics | ||
|
UPC7824AHF-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 38 V | 27 V | 24 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | R-PSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | ISOLATED, PLASTIC, TO-220, SIP-3 | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
UPC7824AHF
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 38 V | 27 V | 24 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | TO-220, | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
UPC7824AHF
NEC Electronics Group
|
Check for Price | No | Obsolete | 38 V | 27 V | 24 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | SFM | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
UPC7824AHF-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 38 V | 27 V | 24 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | R-PSFM-T3 | e6 | Not Qualified | 125 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN BISMUTH | THROUGH-HOLE | SINGLE | NEC ELECTRONICS CORP | SFM | TO-220, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |