Filter Your Search
1 - 5 of 5 results
|
UPC78L06T
NEC Electronics Group
|
Check for Price | Obsolete | 21 V | 8.5 V | 6 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
UPC78L06T-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 21 V | 8.5 V | 6 V | 70 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SOF | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
UPC78L06T-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.155 % | 0.065 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | RENESAS ELECTRONICS CORP | POMM | 3 | compliant | 5A002 | 8542.39.00.01 | PLZZ0004CC-A3 | Renesas Electronics | ||||||||||||||||||||||
|
UPC78L06T-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 6 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.155 % | 0.065 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | RENESAS ELECTRONICS CORP | POMM | 3 | compliant | 5A002 | 8542.39.00.01 | PLZZ0004CC-A3 | Renesas Electronics | ||||||||||||||||||||||
|
UPC78L06T-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 21 V | 8.5 V | 6 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.155 % | 0.065 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS AMERICA INC | POMM | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | PLZZ0004CC-A3 | Renesas Electronics |