Filter Your Search
1 - 9 of 9 results
|
UPC78L15T-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 30 V | 17.5 V | 15 V | 70 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SOT-89 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
UPC78L15T-2-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | RENESAS ELECTRONICS CORP | POMM | , TO-243 | 3 | compliant | 5A002 | 8542.39.00.01 | PLZZ0004CC-A3 | Renesas Electronics | ||||||||||||||||||||
|
UPC78L15T-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | RENESAS ELECTRONICS CORP | POMM | , TO-243 | 3 | compliant | 5A002 | 8542.39.00.01 | PLZZ0004CC-A3 | Renesas Electronics | ||||||||||||||||||||
|
UPC78L15T-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 30 V | 17.5 V | 15 V | 70 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS AMERICA INC | SOT-89, 3 PIN | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
UPC78L15T
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 70 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS AMERICA INC | , | compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
UPC78L15T-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | RENESAS ELECTRONICS CORP | POMM | 3 | unknown | 5A002 | 8542.39.00.01 | PLZZ0004CC-A3 | Renesas Electronics | |||||||||||||||||||||
|
UPC78L15T-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 V | 17.5 V | 15 V | 1.7 V | 70 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-F3 | e6 | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | POMM | , TO-243 | 3 | compliant | 5A002 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | PLZZ0004CC-A3 | Renesas Electronics | |||
|
UPC78L15T-1-E1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-243 | TR | YES | RENESAS ELECTRONICS CORP | POMM | , TO-243 | 3 | compliant | 5A002 | 8542.39.00.01 | PLZZ0004CC-A3 | Renesas Electronics | ||||||||||||||||||||
|
UPC78L15T
NEC Electronics Group
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |