Filter Your Search
1 - 5 of 5 results
|
UPC813C
NEC Electronics America Inc
|
Check for Price | Obsolete | 5 mV | 25 V/us | 7 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 6000 | R-PDIP-T8 | Not Qualified | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | ||||||||||||||||||||||
|
UPC813C
NEC Electronics Group
|
Check for Price | No | Obsolete | 2.5 mV | 25 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP, | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
UPC813C-A
NEC Electronics Group
|
Check for Price | Transferred | 2.5 mV | 25 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e6 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NEC ELECTRONICS CORP | DIP, | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||
|
UPC813C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 mV | 25 V/us | 7 nA | 3.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 6000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | unknown | DIP | 8 | 5A002 | 8542.33.00.01 | ||||||
|
UPC813C-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 25 V/us | 3.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | -18 V | 18 V | INDUSTRIAL | 6000 | 25000 | R-PDIP-T8 | Not Qualified | e6 | 100 dB | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, DIP8,.3 | compliant | DIP | 8 | 5A002 | 8542.33.00.01 | Renesas Electronics |