Filter Your Search
1 - 3 of 3 results
|
UPD120N15TA-E2-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 5.5 V | 3 V | 1.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | e6 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | NEC ELECTRONICS CORP | SOIC | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
UPD120N15TA-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3 V | 1.5 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.03 % | 0.03 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | RENESAS ELECTRONICS CORP | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
UPD120N15TA-E2-AT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3 V | 1.5 V | 1 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 900 mV | 6 V | 0.03 % | 0.03 % | 1 | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.4 mm | RENESAS ELECTRONICS CORP | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |