Filter Your Search
1 - 4 of 4 results
![]() |
UPD120N18T1B-E2-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 3.2 V | 1.8 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 6 V | 0.03 % | 0.03 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-F3 | e6 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
![]() |
UPD120N18T1B-E2-AZ
NEC Electronics Group
|
Check for Price | Yes | Transferred | 5.5 V | 3.2 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-XSSO-F3 | e6 | Not Qualified | 150 °C | -40 °C | 3 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS CORP | SC-62 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
UPD120N18T1B-E2-AZ
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 5.5 V | 3.2 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-XSSO-F3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | NEC ELECTRONICS AMERICA INC | LEAD FREE, SC-62, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
![]() |
UPD120N18T1B-E2-AY
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5.5 V | 3.2 V | 1.8 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 0.03 % | 1 | 1.854 V | 1.746 V | CMOS | 3 % | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | LEAD FREE, SC-62, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |