Filter Your Search
1 - 2 of 2 results
|
UPD16641N-XXX
NEC Electronics Group
|
Check for Price | No | Transferred | 3.3 V | 5 V | 240 | PARALLEL | MOS | DOT MATRIX | 33 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XUUC-N296 | Not Qualified | e0 | 75 °C | -10 °C | 296 | UNSPECIFIED | DIE | TAB(UNSPEC) | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | NEC ELECTRONICS CORP | DIE | DIE, | 296 | compliant | EAR99 | 8542.39.00.01 | ||||
|
UPD16641N-XXX
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 3.3 V | 5 V | 240 | PARALLEL | MOS | DOT MATRIX | 33 MHz | LIQUID CRYSTAL DISPLAY DRIVER | DRIVER CAN ALSO OPERATE FROM 4.5V TO 5.5V | NO | 1 | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-XUUC-N296 | Not Qualified | e0 | 75 °C | -10 °C | 296 | UNSPECIFIED | DIE | TAB(UNSPEC) | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, TAB(UNSPEC) | 296 | not_compliant | EAR99 | 8542.39.00.01 |