Filter Your Search
1 - 2 of 2 results
|
UPD17052CW-XXX
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | NEC ELECTRONICS CORP | DIP | 0.750 INCH, PLASTIC, SDIP-64 | 64 | unknown | 8542.31.00.01 | ||
|
UPD17052CW-XXX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 8 MHz | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | MOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |