Filter Your Search
1 - 2 of 2 results
![]() |
UPD17071GB-012-1A7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 75 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 3.6 V | 1.8 V | OTHER | S-PQFP-G56 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 56 | unknown | 8542.31.00.01 | ||||
![]() |
UPD17071GB-012-1A7
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 75 kHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56 | 56 | compliant | 8542.31.00.01 |