Filter Your Search
1 - 4 of 4 results
|
UPD17241MC-XXX-5A4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 4 | 8 MHz | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS CORP | SSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | ||||
|
UPD17241MC-XXX-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4 | 8 MHz | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, | 30 | compliant | 8542.31.00.01 | PLSP0030JB-B30 | ||
|
UPD17241MC-XXX-5A4
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SSOP | LSSOP, | 30 | unknown | 8542.31.00.01 | ||||
|
UPD17241MC-XXX-5A4
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 8 MHz | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e0 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.85 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SSOP-30 | compliant | 8542.31.00.01 |