Filter Your Search
1 - 2 of 2 results
|
UPD30101GM-33-8ED
NEC Electronics America Inc
|
Check for Price | Obsolete | 64 | 33 MHz | 16 | 21 | 32 kHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | 70 °C | -10 °C | 160 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | NEC ELECTRONICS AMERICA INC | 24 X 24 MM, FINE PITCH, PLASTIC, LQFP-160 | unknown | 8542.31.00.01 | ||||||||
|
UPD30101GM-33-8ED
NEC Electronics Group
|
Check for Price | No | No | Transferred | 64 | 33 MHz | 16 | 21 | 35 kHz | YES | 3.3 V | MICROPROCESSOR, RISC | MOS | NO | FIXED POINT | YES | YES | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G160 | Not Qualified | e0 | 70 °C | -10 °C | 160 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | NEC ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | QFP | 160 |