Filter Your Search
1 - 4 of 4 results
|
UPD70108GC8
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 80 mA | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.8SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | RENESAS ELECTRONICS CORP | QFP | 52 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
UPD70108GC-8
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 52 | compliant | PLASTIC, QFP-52 | |||||||
|
UPD70108GC8
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 8 MHz | 0 | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS AMERICA INC | compliant | 8542.31.00.01 | PLASTIC, QFP-52 | ||||||||
|
UPD70108GC8
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 16 | 8 MHz | 8 | 20 | 8 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | QFP | 52 | compliant | 8542.31.00.01 | QFP, |