Filter Your Search
1 - 1 of 1 results
|
UPD70236ARB-20
NEC Electronics America Inc
|
Check for Price | Obsolete | 16 | 20 MHz | 0 | 16 | 24 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 4 | 8 | 1 | 125 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-CPGA-P132 | Not Qualified | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 35.56 mm | 35.56 mm | NEC ELECTRONICS AMERICA INC | CERAMIC, PGA-132 | unknown |